Würth Elektronik Aluminum Hybrid Polymer Capacitors
Würth Elektronik Aluminum Hybrid Polymer Capacitors combine the advantages of aluminum electrolytic and aluminum polymer capacitors. These hybrid capacitors feature significantly better frequency ratings and temperature stability than classic aluminum electrolytic capacitors and boast a longer lifetime performance. The low ESR ratings provide low heat generation, high ripple current capability, and better energy efficiency. Würth Elektronik Aluminum Hybrid Polymer Capacitors are suitable for industrial power supplies, servo inverters, data centers, and LED applications.Features
- High ripple current
- Low ESR
- High stability over the temperature and frequency range
- Low leakage current
- High lifetime performance
- 10µF to 820µF capacitance range
- 16VDC to 100VDC voltage range
Applications
- Industrial power supplies
- Battery chargers
- Industrial vehicles
- E-bikes
- Servo inverters
- LED
- Data centers
- Solar
- Air conditioners
- Security cameras
Published: 2023-04-03
| Updated: 2023-04-25