Würth Elektronik WR-PHD Series Pin & Socket Headers
Würth Elektronik WR-PHD Series Pin and Socket Headers offer up to 80 pins, 1- or 2-row designs, and 2.54mm, 2mm, and 1.27mm pitches. The WR-PHD series features a wide selection of products that include top or bottom entry, straight or right-angle design, and THT or SMT types. Male pin headers are designed so they can be cut manually. Würth Elektronik WR-PHD Pin and Socket Headers are ideal for applications that require board-to-board connections.Features
- 2.54mm, 2mm, and 1.27mm pitches
- 1 to 80 pins
- Top or bottom entry
- Straight or right angle
- 1- or 2-row designs
- THT or SMT types
- High-temperature versions
Additional Resources
Published: 2021-04-23
| Updated: 2025-02-10