Wolfspeed HAS Harsh Environment SiC Half-Bridge Modules
Wolfspeed HAS Harsh Environment Silicon Carbide (SiC) Half-Bridge Modules provide the system benefits of SiC while maintaining the robust, industry-standard 62mm module package. The internal design, due to the low-inductance layout, enables high-speed SiC switching benefits and increased system efficiency. The Wolfspeed HAS modules are a perfect fit for high-frequency industrial applications such as induction heating, rail/traction, motor drives, and EV charging infrastructures.Features
- Industry-standard 62mm footprint, enables system retrofit
- Broad portfolio of current and voltage ratings available to fit diverse industrial application requirements
- High humidity operation THB-80 (HV-H3TRB)
- Ultra-low loss, high-frequency operation
- Zero reverse recovery from diodes
- Zero turn-off tail current from MOSFET
- Normally-off, fail-safe device operation
- Increased system efficiency due to low switching and conduction losses of the SiC
- Fast time to market with minimal development required for the transition from 62mm IGBT packages
- Copper baseplate and aluminum nitride insulator
Applications
- Induction heating
- Motor drives
- Renewables
- Railway auxiliary and traction
- EV fast charging
- UPS and SMPS
Specifications
- 1200V or 1700V drain-source voltage options
- -8V to +19V gate-source voltage range, -4V to +15V range recommended
- 175A to 630A typical DC continuous drain current range
- 236A 632A typical DC source-drain current range (Schottky diode)
- 350A to 1060A typical pulse-drain current range
- 789W to 2000W typical power dissipation range
- -40°C to +150°C operating temperature range
Schematic and Pin Out
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| HAS310M17BM3 | ![]() |
Discrete Semiconductor Modules SiC, Module, 310A, 1700V, 62mm, BM3, Half-Bridge, Industrial, Harsh Environment |
| HAS530M12BM3 | ![]() |
Discrete Semiconductor Modules SiC, Module, 530A, 1200V, 62mm, BM3, Half-Bridge, Industrial, Harsh Environment |
| HAS175M12BM3 | ![]() |
Discrete Semiconductor Modules SiC, Module, 175A, 1200V, 62mm, BM3, Half-Bridge, Industrial, Harsh Environment |
| HAS350M12BM3 | ![]() |
Discrete Semiconductor Modules SiC, Module, 350A, 1200V, 62mm, BM3, Half-Bridge, Industrial, Harsh Environment |
Published: 2024-07-12
| Updated: 2024-07-25