Wolfspeed 1200V E4MS Discrete SiC MOSFETs

Wolfspeed 1200V E4MS Discrete Silicon Carbide (SiC) MOSFETs deliver unparalleled performance in onboard automotive applications. The E4MS family utilizes a fast and soft body diode that enables fast switching with minimal overshoot and ringing, expanding the usable design space for engineers to tune and optimize the performance in the application. The E4MS family provides improved Eon, ERR, and Eoff losses compared to the E3M family of devices, while maintaining a low RDS(on) temperature coefficient. This balanced approach provides maximum performance and efficiency across a wide range of onboard topologies.

In addition to improved switching performance, the Wolfspeed E4MS family offers transient overvoltage capability, increased lifetime at elevated bus voltages, and wide gate voltage compatibility, providing simplified drop-in capability. As part of the Automotive portfolio, the E4MS family utilizes AEC-Q101 qualification and is PPAP-capable.

Features

  • Automotive qualified (AEC-Q101) and PPAP capable
  • Low Eon and ERR
  • Soft body diode with low overshoot and ringing
  • Low RDS(on) temperature coefficient
  • High Ciss/Crss ratio
  • Wide gate voltage compatibility [-4V to 0V/15V to 18V]
  • High transient voltage compatibility
  • U2 package is pin-to-pin compatible with other top-side cooled (TSC) packages
  • Ideal for hard-switched applications
  • Lower losses enable higher efficiency switching frequency and cooling requirements
  • Enables system-level price-performance optimization

Applications

  • OBC and DC-DC converters
  • Fuel cell DC-DC converters
  • Fuel cell inverters
  • Onboard HVAC/battery thermal management
  • Powertrain inverters
  • Auxiliary power supplies

Packages

Chart - Wolfspeed 1200V E4MS Discrete SiC MOSFETs
View Results ( 12 ) Page
Part Number Datasheet Package/Case Rds On - Drain-Source Resistance Qg - Gate Charge Pd - Power Dissipation
E4MS025120J2-TR E4MS025120J2-TR Datasheet TO-263-7XL 33 mOhms 125 nC 330 W
E4MS025120K E4MS025120K Datasheet TO-247-4 33 mOhms 125 nC 281 W
E4MS025120U2-TR E4MS025120U2-TR Datasheet TO-263-7XL 33 mOhms 125 nC 350 W
E4MS036120J2-TR E4MS036120J2-TR Datasheet TO-263-7XL 47 mOhms 88 nC 262 W
E4MS036120K E4MS036120K Datasheet TO-247-4 47 mOhms 88 nC 211 W
E4MS036120U2-TR E4MS036120U2-TR Datasheet TO-263-7XL 47 mOhms 88 nC 274 W
E4MS047120J2-TR E4MS047120J2-TR Datasheet TO-263-7 61 mOhms 68 nC 203 W
E4MS047120K E4MS047120K Datasheet TO-247-4 61 mOhms 68 nC 186 W
E4MS047120U2-TR E4MS047120U2-TR Datasheet TO-263-7 61 mOhms 68 nC 217 W
E4MS065120J2-TR E4MS065120J2-TR Datasheet TO-263-7 85 mOhms 51 nC 163 W
Published: 2025-12-02 | Updated: 2025-12-19