Wolfspeed 1700V Silicon Carbide MOSFETs

Wolfspeed 1700V Silicon Carbide MOSFETs offer higher switching, system efficiency, and power density for next-generation power conversion. Wolfspeed Silicon Carbide technology allows for smaller designs, cooler components, decreased component size (inductors, capacitors, filters, and transformers), and overall cost benefits. The Wolfspeed 1700V SiC MOSFETs supply multiple 12V to 48V devices with reduced cooling conditions.

Features

  • High-speed switching with low capacitances
  • Wide creepage and clearance distance between drain and source
  • 0V turn-off voltage when used in flyback applications
  • 12V to15V gate drive voltage

Applications

  • Auxiliary power supplies
  • Switch mode power supplies
  • Power inverters
  • 1500V based systems
  • High-voltage DC/DC converters
  • Motor drives
  • Pulsed power applications

Package Styles

Application Circuit Diagram - Wolfspeed 1700V Silicon Carbide MOSFETs
View Results ( 2 ) Page
Part Number Datasheet Description
E3M0900170D E3M0900170D Datasheet SiC MOSFETs SiC, MOSFET, 900mohm, 1700V, TO-247-3, Automotive Gen3
E3M0900170J-TR E3M0900170J-TR Datasheet SiC MOSFETs SiC, MOSFET, 900mohm, 1700V, TO-263-7 T&R, Automotive Gen3
Published: 2025-04-10 | Updated: 2026-04-09