Features
- Suppport 3.3V/5V
- High Speed Ethernet controller W5500 chip
- SPI interface
- Internal 32Kbytes Tx/Rx buffer
- 10/100 Ethernet PHY embedded
- Support Auto Negotiation (Full/Half duplex, 10-/100-based)
- Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE
- User Selectable GPIO pin
- Support SD-card slot for storage
- Support I2C, UART interface
Specifications
- RJ-45 with Transformer: Ethernet Port
- W5500 hard-wired TCP/IP Ethernet Controller
- Reset Ethernet shield and Arduino when pressed
- SD-Slot supports Micro SD card in FAT16 or FAT32 (please read the caution)
- I2C interface
- UART interface
Videos
Published: 2019-07-26
| Updated: 2024-02-09