Wakefield Thermal RAPID Heat Pipe CPU Coolers

Wakefield Thermal RAPID CPU Coolers are designed to draw heat away from the system CPU and other components in an enclosure. These CPU coolers improve the efficiency and stability of the system by cooling the CPU temperatures. Wakefield Thermal RAPID CPU coolers consist of a heat sink, numerous heat pipes, and one or multiple fans. These coolers are often used in conjunction with the systems that are designed to improve airflow.

Chart - Wakefield Thermal RAPID Heat Pipe CPU Coolers

Features

  • Optimized fins to provide strong thermal performance at varying operating fan speeds
  • Mounting solution compatible with Intel® and AMD sockets
  • Direct contact heat pipes at the base to ensure optimal thermal performance
  • Includes quick snap fan connection feature

RAPID-100-2 Overview

Chart - Wakefield Thermal RAPID Heat Pipe CPU Coolers
Published: 2019-02-04 | Updated: 2026-10-02