Vishay Semiconductors VOx6xxA Low Input Current Optocouplers
Vishay Semiconductors VOx6xxA Low Input Current Optocouplers protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes. Vishay Semiconductors VOx6xxA Low Input Current Optocouplers feature high current transfer ratios at low input currents. The compact DIP-4 and SOP-4L packages are capable of providing 5000VRMS of voltage isolation and offer a creepage distance of ≥ 8mm. For the DIP-4 package, this is achieved with Option 6, which complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS. Devices in the DIP-4 package are also end-stackable with 2.54mm (100mils) spacing. The SSOP-4 package provides 3750VRMS of voltage isolation and features a half lead pitch of 1.27mm (50mils).Features
- High collector-emitter voltage (VCEO = 80V)
- Low coupling capacitance
- Compliant to RoHS Directive 2002/95/EC and in accordance with WEEE 2002/96/EC
Applications
- Telecom
- Industrial controls
- Battery-powered equipment
- Office machines
- Programmable controllers
Videos
Infographic
View Results ( 32 ) Page
| Part Number | Datasheet | Description | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|---|
| VOS628A-X001T | ![]() |
Transistor Output Optocouplers CTR 50-600% 1MA | 50 mA | 1.5 V |
| VO618A-4X017T | ![]() |
Transistor Output Optocouplers 5300 Vrms; SMD-4 160-320 CTR 1mA | 60 mA | 1.65 V |
| VOL617A-3X001T | ![]() |
Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA | 60 mA | 1.5 V |
| VOL618A-2T | ![]() |
Transistor Output Optocouplers Phototransistor Out CTR 63-200% IF=1MA | 60 mA | 1.5 V |
| VOL618A-2X001T | ![]() |
Transistor Output Optocouplers Optocoupler LSOP4 | 60 mA | 1.5 V |
| VOL618A-3X001T | ![]() |
Transistor Output Optocouplers Optocoupler LSOP4 | 60 mA | 1.5 V |
| VOS618A-3T | ![]() |
Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA | 50 mA | 1.5 V |
| VOS618A-3X001T | ![]() |
Transistor Output Optocouplers CTR 100-200% | 50 mA | 1.5 V |
| VOS627A-X001T | ![]() |
Transistor Output Optocouplers CTR 50-600% 5MA | 50 mA | 1.5 V |
| VOL617A-8X001T | ![]() |
Transistor Output Optocouplers Phtotrnstr LSOP-4 CTR% 130 to 260 | 60 mA | 1.5 V |
Published: 2012-02-27
| Updated: 2024-10-16