Vishay Semiconductors VLD SMD Gullwing and Rev Gullwing LEDs

Vishay VLD SMD Gullwing and Rev Gullwing LEDs are a new series of super red, red, amber, blue, true green, and yellow ultra-bright LEDs. The Vishay VLD series offers a wavelength range of 589nm to 630nm and a luminous intensity range of 5000mcd to 3.5cd.

The VLD series is designed in compact, untinted surface-mount packages with dome lenses. The devices utilize the latest ultra-bright AllnGaP on Si chip technology and deliver the industry's highest brightness. The VLD provides reliable performance with high luminous flux and incorporates larger chip sizes to withstand drive currents up to 70mA.

Features

  • Advanced AlInGaP technology
  • Surface mount
  • Gullwing, reverse gullwing package form
  • 2.3mm length x 2.3mm width x 2.8mm height dimensions
  • High luminous flux and luminous intensity
  • Luminous intensity and color categorized per packing unit
  • ≤ 1.6 luminous intensity ratio per packing unit IVmax./IVmin.
  • Up to 2kV ESD withstand voltage according to JESD22-A114-B
  • Preconditioning according to JEDEC level 2a
  • Suitable for reflow soldering according to J-STD-020

Applications

  • Traffic signals and signs
  • Interior and exterior lighting
  • Indicator and backlighting for audio, video, LCDs switches, symbols, and illuminated advertising
View Results ( 21 ) Page
Part Number Datasheet Illumination Colour Wavelength/Colour Temperature Luminous Intensity
VLDK1235G-08 VLDK1235G-08 Datasheet Amber 616 nm 18 cd
VLDK1235G VLDK1235G Datasheet Amber 616 nm 18 cd
VLDS1235R VLDS1235R Datasheet Red 630 nm 11 cd
VLDTG1232R-08 VLDTG1232R-08 Datasheet Green 525 nm 16 cd
VLDY1235R VLDY1235R Datasheet Yellow 589 nm 18 cd
VLDS1235G VLDS1235G Datasheet Red 630 nm 11 cd
VLDR1535G-08 VLDR1535G-08 Datasheet Red 624 nm 6.5 cd
VLDY1535G-08 VLDY1535G-08 Datasheet Yellow 589 nm 8 cd
VLDR1235R VLDR1235R Datasheet Red 624 nm 14.5 cd
VLDY1235G VLDY1235G Datasheet Yellow 589 nm 18 cd
Published: 2015-06-30 | Updated: 2022-03-11