Vishay / Sprague TL3 Tantalum Chip Capacitors
Vishay / Sprague TL3 Tantalum Chip Capacitors feature a molded case available in several case sizes (1206, 1411, 2412, and 2917). TL3 Tantalum Chip Capacitors are 100% surge current tested with improved reliability and very low DCL. Vishay / Sprague TL3 Tantalum Chip Capacitors offer low ESR options and a moisture sensitivity level 1.Features
- 100% matte tin and tin/lead terminations
- Molded case available in several sizes (1206, 1411, 2412, and 2917)
- Compatible with high-volume automatic pick-and-place equipment
- 100% surge current tested (B, C, D, and E case sizes)
- DC leakage at 0.005 CV
- Low ESR options
- Surface mount
- Compliant to RoHS Directive 2011/65/EU
- Halogen-free according to IEC 61249-2-21 definition
- Moisture sensitivity level 1
- Standard EIA 535BAAC case sizes (A through E)
- Improved reliability - 0.50% / 1000h, +85°C, rated voltage
View Results ( 736 ) Page
| Part Number | Datasheet | Description | Case Code - in | Case Code - mm | Standard Pack Qty |
|---|---|---|---|---|---|
| TL3D227K010C0360 | ![]() |
Tantalum Capacitors - Solid SMD 220uF 10Volts 10% D Case Molded | 2917 | 7343 | 500 |
| TL3A105K035C6000 | ![]() |
Tantalum Capacitors - Solid SMD 1uF 35Volts 10% A Case Molded | 1206 | 3216 | 2000 |
| TL3B105K035C2000 | ![]() |
Tantalum Capacitors - Solid SMD 1uF 35Volts 10% B Case Molded | 1411 | 3528 | 2000 |
| TL3A106K016C1700 | ![]() |
Tantalum Capacitors - Solid SMD 10uF 16Volts 10% A Case Molded | 1206 | 3216 | 2000 |
| TL3B106K016C0800 | ![]() |
Tantalum Capacitors - Solid SMD 10uF 16Volts 10% B Case Molded | 1411 | 3528 | 2000 |
| TL3D107K016C0125 | ![]() |
Tantalum Capacitors - Solid SMD 100uF 16Volts 10% D Case Molded | 2917 | 7343 | 500 |
| TL3D106K035C0300 | ![]() |
Tantalum Capacitors - Solid SMD 10uF 35Volts 10% D Case Molded | 2917 | 7343 | 500 |
| TL3C476K016C0300 | ![]() |
Tantalum Capacitors - Solid SMD 47uF 16Volts 10% C Case Molded | 2412 | 6032 | 500 |
| TL3C227K6R3C0300 | ![]() |
Tantalum Capacitors - Solid SMD TL3227K6R3CC0300 | 2412 | 6032 | 500 |
| TL3A106K010C2000 | ![]() |
Tantalum Capacitors - Solid SMD 10uF 10Volts 10% A Case Molded | 1206 | 3216 | 2000 |
Published: 2012-04-11
| Updated: 2023-03-31