Vishay / Sprague T96 & T97 Conformal Coated TANTAMOUNT® Capacitors

Vishay / Sprague T96 and T97 Conformal Coated TANTAMOUNT® Capacitors are low-ESR, high-reliability COTS capacitors that offer high reliability. Both the T96 and T97 series are surface-mountable and offer surge current testing options per MIL-PRF-55365. The T96 capacitors have a capacitance range of 10µF to 680µF, while the T97 series offers 10µF to 1500µF. Vishay / Sprague T96 and T97 Conformal Coated TANTAMOUNT® Capacitors are RoHS compliant and operate in a temperature range of -55°C to +85°C (to +125°C with voltage derating).

Features

  • Surge current testing per MIL-PRF-55365 options available
  • Surface mount
  • RoHS compliant
  • T97
    • High reliability, Weibull failure rate grading available
    • Ultra-low ESR
    • Tin/lead (SnPb) termination available
  • T96
    • High reliability design with reliability screening available
    • Standard and low ESR options
    • Terminations: SnPb, standard; 100% tin available
    • Circuit protection for mission or safety-critical systems
    • Fuse characteristics: Guaranteed fuse protection at 9A, 100ms

Specifications

  • -55°C to +85°C operating temperature range (to +125°C with voltage derating)
  • T97
    • 10µF to 1500µF capacitance range
    • ±10%, ±20% standard capacitance tolerance
    • 4VDC to 75VDC voltage rating
  • T96
    • 10µF to 680µF capacitance range
    • ±20%, ±10% standard capacitance tolerance
    • 4VDC to 50VDC voltage rating
Published: 2011-12-19 | Updated: 2025-12-10