Vishay Dual N-Channel TrenchFET® Power MOSFETs

Vishay Siliconix Dual N-Channel TrenchFET® Power MOSFETs offer co-packaged MOSFETs to reduce space and increase performance over two discrete. These Dual N-Channel TrenchFET Power MOSFETs combine two MOSFETs into a compact package. By combining the devices into one package the Vishay Siliconix Dual N-Channel TrenchFET Power MOSFETs simplify the layout, reduces parasitic inductance from PCB traces, increases efficiency, and reduces ringing. Typical applications include system power, POL, and synchronous buck converters in notebooks.

Features

  • TrenchFET Power MOSFETs
  • 100% Rg and UIS Tested
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS Directive 2002/95/EC

Applications

  • System power
  • Notebook
  • Servers
  • POL
  • Synchronous Buck Converter
View Results ( 2 ) Page
Part Number Package/Case Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Datasheet
SIZ998DT-T1-GE3 PowerPAIR-6x5-8 30 V 20 A, 60 A 4.7 mOhms, 2.2 mOhms 20.2 W, 32.9 W SIZ998DT-T1-GE3 Datasheet
SIZ340DT-T1-GE3 PowerPAIR-3x3-8 30 V 30 A, 40 A 9.5 mOhms, 5.1 mOhms 16.7 W, 31 W SIZ340DT-T1-GE3 Datasheet
Published: 2012-01-24 | Updated: 2024-08-15