Vishay General Semiconductor VxxDL45BP Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor VxxDL45BP Trench MOS Barrier Schottky Rectifiers for PV Solar Cell Bypass Protection provide low forward voltage drop and low power losses. Vishay VxxDL45BP series is ideal for automated placement due to its very low profile(typical height of 1.7mm). The VxxDL45BP Series meets MSL level 1, per J-STD-020, with a LF maximum peak of +260°C.

Features

  • Up to 40A forward current
  • Up to 580mV forward voltage
  • Up to 240A forward surge current
  • 5mA reverse current
View Results ( 3 ) Page
Part Number Datasheet Description
V20DL45BP-M3\I V20DL45BP-M3\I Datasheet Schottky Diodes & Rectifiers 20A, 45V,TRENCH SKY RECT.
V30DL45BP-M3\I V30DL45BP-M3\I Datasheet Schottky Diodes & Rectifiers 30A, 45V,TRENCH SKY RECT.
V40DL45BP-M3\I V40DL45BP-M3\I Datasheet Schottky Diodes & Rectifiers 40A, 45V,TRENCH SKY RECT.
Published: 2015-02-11 | Updated: 2022-03-11