Vishay / Sprague T95 Solid Tantalum TANTAMOUNT® Capacitors

Vishay / Sprague T95 Solid Tantalum TANTAMOUNT® Commercial-Off-The-Shelf (COTS) Capacitors are high reliability capacitors that offer a capacitance range of 0.15µF to 680µF. The T95 Series Capacitors from Vishay / Sprague also feature conformal coated case, standard and low ESR options, SnPb standard terminations, and RoHS Compliant. Weibull grading and surge current testing per MIL-PRF-55365 options are available.

Features

  • High reliability; Weibull grading available
  • Surge current testing per MIL-PRF-55365 options available
  • Standard and low ESR options
  • SnPb, standard, 100% tin available terminations
  • All cases except R case are halogen-free

Applications

  • Avionics
  • Military
  • Aerospace
  • Medical

Specifications

  • Capacitance tolerance of ±10%
  • Voltage rating of 4 WVDC to 50 WVDC
  • Operating temperature of -55°C to +85°C (to +125°C with voltage derating)
Published: 2011-11-11 | Updated: 2022-03-11