Vishay SiR680ADP N-Channel (D-S) MOSFET
Vishay SiR680ADP N-Channel (D-S) MOSFET is a TrenchFET® Gen IV power MOSFET featuring low RDS - Qg Figure Of Merit (FOM). This MOSFET is tuned for the lowest RDS to Qoss FOM and 100% Rg and UIS tested. The SiR680ADP MOSFET operates within a -55°C to +150°C temperature range. This MOSFET features an 80V drain-source voltage, ±20V gate-source voltage, and 125A pulse drain current. The SiR680ADP MOSFET comes in a PowerPAK SO-8 package. This MOSFET is ideal for synchronous rectification of primary side switches, DC/DC converters, OR-ing, power supplies, and motor drive control.Features
- TrenchFET® Gen IV power MOSFET
- Very low RDS - Qg Figure Of Merit (FOM)
- Tuned for the lowest RDS - Qoss FOM
- Single configuration
- 100% Rg and UIS tested
- PowerPAK SO-8 package
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Synchronous rectification
- Primary side switches
- DC/DC converters
- OR-ing
- Power supplies
- Motor drive control
- Battery and load switches
Specifications
- -55°C to +150°C operating temperature range
- 80V drain-source voltage
- ±20V gate-source voltage
- 125A pulse drain current
Videos
Infographic
Published: 2020-06-16
| Updated: 2024-12-20