Vishay / Siliconix SiHP080N60E E Series Power MOSFETs

Vishay / Siliconix SiHP080N60E E Series Power MOSFETs offer 4th generation E series technology in a TO-220AB package. The SiHP080N60E features a low figure-of-merit (FOM) Ron x Qg and a low effective capacitance (Co(er)). The Vishay / Siliconix SiHP080N60E E Series Power MOSFETs are designed for Server and telecom, SMPS, and PFC power supply applications.

Features

  • 4th generation E series technology
  • Low figure-of-merit (FOM) Ron x Qg
  • Low effective capacitance (Co(er))
  • Reduced switching and conduction losses
  • Avalanche energy rated (UIS)

Applications

  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting
    • High-intensity discharge (HID)
    • Fluorescent ballast lighting
  • Industrial
    • Welding
    • Induction heating
    • Motor drives
    • Battery chargers
    • Solar (PV inverters)

Circuit Diagram

Application Circuit Diagram - Vishay / Siliconix SiHP080N60E E Series Power MOSFETs
Published: 2021-03-11 | Updated: 2022-03-11