Vishay / Siliconix SiHG47N60E E Series MOSFETs
Vishay Siliconix SiHG47N60E E Series 600V High-Voltage MOSFETs offer low figure-of-merit (FOM), low input capacitance, and reduced switching and conduction losses. These high-voltage MOSFETs also feature ultra-low gate charges and come in avalanche energy rating (UIS). The SiHG47N60E E Series facilitates compliance with Energy Star 80 Plus certification. These Vishay Siliconix SiHG47N60E high-voltage MOSFETs are available in a single configuration. Typical applications include Switch Mode Power Supplies (SMPS), Power Factor Correction (PFC) power supplies, High-intensity discharge (HID), fluorescent ballast lighting, welding, induction heating, and motor drives.Features
- Low figure-of-merit (FOM) Ron x Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
- Industrial
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Renewable energy
- Solar (PV inverters)
- Switch-mode power supplies (SMPS)
- Power factor correction (PFC) power supplies
- Lighting
- High-intensity discharge (HID)
- Fluorescent ballast lighting
SiHG47N60E MOSFETs Performance Graph
Published: 2014-02-07
| Updated: 2022-03-11