Vishay Si8410DB N-Channel 20V (D-S) MOSFET

Vishay Si8410DB is an N-Channel 20V (D-S) MOSFET that's ultra-small and ultra-thin using the Micro Foot package with a footprint area of 1mm by 1mm. It has a drain-source voltage of 20V, is RoHS compliant and Halogen free. The Si8410DB is typically used for load switches, power management and high speed switches.

Features

  • TrenchFET® power MOSFET
  • Ultra-small 1x1mm maximum outline
  • Ultra-thin 0.54mm maximum height

Applications

  • Load switch
  • Power management
  • High-speed switching
Published: 2015-03-31 | Updated: 2022-03-11