Vishay Semiconductors VOH/VOIH/VOWH 10MBd High Speed Optocouplers

Vishay Semiconductors VOH/VOIH/VOWH 10MBd High-Speed Optocouplers utilize a highly efficient input LED combined with a high-speed integrated photo-detector logic gate with a strobable output. These optocouplers feature an open drain output. The 10MBd high-speed optocouplers supply an internal shield to ensure a common mode transient immunity of 15kV/μs.

Features

  • 15kV/μs minimum common mode rejection (CMR)
  • 3750VRMS or 5000VRMS isolation voltage options
  • 1.38V forward voltage
  • 5V reverse voltage
  • LVTTL/LVCMOS compatibility
  • Low power consumption
  • Single- or dual-channel
  • 10Mb/s data rate
  • 10mA to 20mA forward current range
  • 60mW to 85mW power dissipation range
  • Open drain output type
  • 11ns to 23ns rise time range
  • 2.3ns to 11ns fall time range
  • Package options
    • DIP-8
    • SMD-8
    • SOIC-8
    • SOP-5
  • -40°C to +110°C maximum operating temperature range

Applications

  • Microprocessor system interface
  • Ground loop elimination
  • Digital bus systems isolation
  • High speed A/D and D/A conversion
  • Digital control power supply
  • Level shifting

Block Diagrams

Published: 2023-11-14 | Updated: 2024-03-22