Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors

Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are bidirectional and have a 600W peak pulse power capability with a 10/1000μs waveform. The devices come in a very low-profile package with a typical height of 0.95mm. These voltage suppressors have a TJ = 185°C capability and are suitable for high reliability and automotive requirements. The Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors are junction passivation optimized design passivated with anisotropic rectifier technology and have an excellent clamping capability.

Features

  • Very low profile with a typical height of 0.95mm
  • Junction passivation optimized design passivated with anisotropic rectifier technology
  • TJ = 185°C capability suitable for high reliability and automotive requirement
  • Ideal for automated placement
  • Bidirectional
  • Excellent clamping capability
  • Peak pulse power of 600W (10/1000μs)
  • AEC-Q101 qualified
  • IEC 61000-4-2 ESD capability
    • 30kV (air)
    • 30kV (contact)
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • SlimSMA (DO-221AC) package
  • The molding compound meets the UL 94 V-0 flammability rating
  • Base P/NHM3 are halogen-free, RoHS-compliant, and AEC-Q101 qualified
  • Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD22-B102
  • HM3 suffix meets JESD 201 class 2 whisker test
  • Polarity (no cathode band for bidirectional types)

Specifications

  • Breakdown Voltage (VBR) is available from 12V to 100V
  • Standoff voltage (VWM) is available from 10.2V to 85.5V
  • Peak pulse power dissipation (PPPM) of 8W
  • Maximum operating junction temperature of 185°C

Applications

  • For sensitive electronics protection against voltage transients induced by inductive load switching and lightning in
    • ICs
    • MOSFETs
    • Signal lines of sensor units for automotive

Package Outline Dimensions

Mechanical Drawing - Vishay Semiconductors TA6FxxCA PAR® Transient Voltage Suppressors
Published: 2025-01-08 | Updated: 2025-01-23