Vishay / BC Components PTCSL03 PTC Thermistors
Vishay / BC Components PTCSL03 PTC Thermistors are miniature, radial-leaded devices for overtemperature protection. PTCSL03 thermistors offer well-defined protection temperature levels, fast response time, and accurate resistance. These Vishay devices offer a wide range of protection temperatures from +80°C to +150°C. PTCSL03 provides overtemperature protection and control in a variety of applications, including industrial electronics, power supplies, motor drives, and more.Features
- Well-defined protection temperature levels
- Fast response time
- Accurate resistance for ease of circuit design
- Excellent long term behavior (ΔT ≤ 1°C after 1000h at Tn + 15°C)
- 80°C to +150°C protection temperature range
- Small size and rugged
- 30V maximum voltage
- 20Ω to 120Ω resistance at 25C (R25)
Applications
- Industrial electronics
- Motor drives
- Power supplies
Published: 2015-08-12
| Updated: 2022-07-25