Vishay N- & P-Channel Pair Thermally Enhanced MOSFETs

Vishay N- and P-Channel Pair Thermally Enhanced MOSFETs combine the N-channel and P-channel MOSFET pairs into one package. These Vishay N- and P-Channel MOSFETs are designed to minimize the ON-state Resistance (RDS(on)) while maintaining superior switching performance. In addition, combining both the N-channel and P-channel MOSFETs into a single IC saves PCB space and simplifies application design. 

Features

  • N-channel MOSFET and P-channel MOSFET in one package
  • Thermal tracking between N-channel and P-channel pairs
  • Very low RDS(ON) provides a flexible and efficient solution for synchronous buck or boost DC-DC
  • 0.02Ω to 10Ω, device-dependent ON-state Resistance range (@4.5V)
  • 0.55nC to 21.7nC, device-dependent gate charge range (@4.5V)
  • Excellent RDS - Qg FOM (Figure of Merit) improves efficiency for switch-mode power supplies
  • ESD protection on select devices
  • Compact, thermally enhanced packages
  • Package options
    • 1206-8 ChipFET
    • PowerPAK ChipFET
    • PowerPAK SC-70
    • SC70-6
    • SC89-6
    • SO-8
    • TSOP-6
    • TSSOP-8

Applications

  • Servers
  • Telecom equipment
  • Drones
  • Power management
  • Portable devices such as smartphones, tablets, wearables, and mobile computing
  • Load switches
  • DC-DC converters

Packages

Chart - Vishay N- & P-Channel Pair Thermally Enhanced MOSFETs

Infographic

Chart - Vishay N- & P-Channel Pair Thermally Enhanced MOSFETs
Published: 2019-04-23 | Updated: 2024-01-09