Vishay High Voltage MOSFET Modules

Vishay High Voltage MOSFET Modules manage very high currents in low voltage power converters. These MOSFET modules include single switch power MOSFETs which feature ThunderFET® and TrenchFET® technologies. The high voltage MOSFET modules also include power MOSFETs which offer a fully isolated package, low on-resistance, dynamic dV/dt rating, and low drain to case capacitance. Vishay High Voltage MOSFET Modules provide an excellent combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness.

Features

  • VS-FAx and VS-FBx power MOSFETs:
    • Fully isolated package
    • Easy to use and parallel
    • Low on-resistance
    • Dynamic dV/dt rating
    • Low drain to case capacitance
  • SOT-227 package
  • VS-FCx single switch power MOSFETs:
    • ThunderFET and TrenchFET variants
    • Reduced switching and conduction losses
View Results ( 4 ) Page
Part Number Datasheet Description Id - Continuous Drain Current Pd - Power Dissipation Rds On - Drain-Source Resistance Vds - Drain-Source Breakdown Voltage Vgs th - Gate-Source Threshold Voltage
VS-FC420SA15 VS-FC420SA15 Datasheet MOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod 400 A 909 W 150 V 1.8 V
VS-FA40SA50LC VS-FA40SA50LC Datasheet MOSFET Modules 500 Volt 40 Amp 40 A 543 W 130 mOhms 500 V 2 V
VS-FC420SA10 VS-FC420SA10 Datasheet MOSFET Modules 100V 435A Module SOT-227 435 A 652 W 2.15 mOhms 100 V 2.2 V
VS-FC270SA20 VS-FC270SA20 Datasheet MOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod 287 A 937 W 4.7 mOhms 200 V 1.8 V
Published: 2018-10-11 | Updated: 2023-03-06