Vishay DFN3820A Trench MOS Barrier Schottky Rectifiers
Vishay DFN3820A Trench MOS Barrier Schottky (TMBS®) Rectifiers are high-current density and high-efficiency capability rectifiers. These rectifiers are available in the low-profile DFN3820A package with a typical height of 0.88mm. The TMBS rectifiers in DFN3820A packages are compatible with SMP (DO-220AA) package case outline as well. These rectifiers feature extremely low forward voltage and 2A, 3A, 5A, or 7A forward currents. The DFN3820A packaged MOS barrier Schottky rectifiers exhibit operating junction temperatures up to 175°C. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection in industrial, consumer, and connectivity sectors.Features
- Low profile - the typical height of 0.88mm
- High current density and high-efficiency capability
- Extremely low forward voltage
- 2A, 3A, 5A, or 7A forward currents
- Compatible with SMP (DO-220AA) package case outline
- Operating junction temperature up to 175°C
Applications
- Low voltage
- High-frequency inverters
- Freewheeling
- DC/DC converters
- Polarity protection
- Computers
- Energy sector
- Consumer
- Connectivity
- Industrial
Dimensions
View Results ( 41 ) Page
| Part Number | Datasheet | Package/Case | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Product |
|---|---|---|---|---|---|---|---|---|
| V7NL63HM3/I | ![]() |
DFN-3820A-2 | 7 A | 60 V | 520 mV | 120 A | 110 uA | Schottky Rectifiers |
| V2NL63HM3/I | ![]() |
DFN-3820A-2 | 2 A | 60 V | 510 mV | 50 A | 50 uA | Schottky Rectifiers |
| V3N103-M3/I | ![]() |
DFN-3820A-2 | 3 A | 100 V | 600 mV | 80 A | 2.2 uA | Schottky Rectifiers |
| V3NL63HM3/I | ![]() |
DFN-3820A-2 | 3 A | 60 V | 500 mV | 80 A | 60 uA | Schottky Rectifiers |
| V3NM63-M3/I | ![]() |
DFN-3820A-2 | 3 A | 60 V | 580 mV | 80 A | 10 uA | Schottky Rectifiers |
| V7N103-M3/I | ![]() |
DFN-3820A-2 | 7 A | 100 V | 610 mV | 120 A | 6 uA | Schottky Rectifiers |
| V7NM103-M3/I | ![]() |
DFN-3820A-2 | 7 A | 100 V | 670 mV | 120 A | 1.4 uA | Schottky Rectifiers |
| V5NM153HM3/I | ![]() |
DFN-3 | 5 A | 150 V | 890 mV | 100 A | 500 nA | Schottky Rectifiers |
| V2N103-M3/I | ![]() |
DFN-3820A-2 | 2 A | 100 V | 610 mV | 50 A | 2 uA | Schottky Rectifiers |
| V3N103HM3/I | ![]() |
DFN-3820A-2 | 3 A | 100 V | 600 mV | 80 A | 2.2 uA | Schottky Rectifiers |
Published: 2023-07-11
| Updated: 2023-07-31