Vishay / Techno CRHA High Voltage Thick Film Chip Resistors
Vishay / Techno CRHA High Voltage Thick Film Chip Resistors are AEC-Q200 qualified and offer a high voltage rating up to 3000V and <0.5% outstanding stability. CRHA resistors feature a three-sided wraparound termination or single termination flip chip standard. These resistors have automotive placement capability, internationally standardized sizes, and solder-coated nickel barrier termination material. Vishay / Techno CRHA High Voltage Thick Film Chip Resistors are ideal for automotive applications and can operate in the -55°C to +155°C temperature range.Features
- AEC-Q200 qualified
- 3000V rated voltage
- <0.5% stability
- Automatic placement capability
- Three-sided wraparound termination or single-termination flip-chip standard
- Internationally standardized sizes
- Solder-coated nickel barrier termination material
Applications
- Medical
- Telecommunication
- Space
- Industrial
- Automotive
- Consumer
Infographic
Published: 2020-10-05
| Updated: 2024-09-20