Vishay / BC Components SMDY1 AC Line Rated Ceramic Disc Capacitors

Vishay / BC Components SMDY1 AC Line Rated Ceramic Disc Safety Capacitors consist of a ceramic disc that is copper plated on both sides and encapsulated in a flame-retardant epoxy resin (UL 94V-0). The Class X1 (760VAC), Class Y1 (500VAC) capacitors offer a capacitance range of 470pF to 4700pF while operating in a temperature range of -55°C to +125°C. Other features of Vishay / BC Components SMDY1 capacitors include a Y5U ceramic dielectric, a ±20% capacitance tolerance, and a high humidity class of IIB.

Features

  • Rated voltage (IEC 60384-14.4)
    • 760VAC, 50Hz (X1)
    • 500VAC, 50Hz (Y1)
    • 1500VDC, annex H
  • Complies with IEC 60384-14
  • Reflow soldering
  • MSL 2a classified
  • Humidity class IIB annex I achieved
  • Single-layer AC disc safety capacitors
  • Lead-free terminal, halogen free, and RoHS compliant

Applications

  • X1, Y1 according to IEC 60384-14.4
  • Across-the-line
  • Line by-pass
  • EMI/RFI suppression

Specifications

  • Ceramic class 2
  • Y5U ceramic dielectric
  • 500VAC (Y1), 760VAC (X1), and 1500VDC (annex H) voltage options
  • 470pF to 4700pF capacitance range
  • Flame retardant epoxy resin encapsulation, UL 94V-0
  • -55°C to +125°C operating temperature range
  • ≥10,000MΩ insulation resistance
  • ±20% capacitance tolerance (code M)
  • 2.5% maximum dissipation factor (1kHz, Class 2)

Videos

Infographic

Infographic - Vishay / BC Components SMDY1 AC Line Rated Ceramic Disc Capacitors
Published: 2020-11-05 | Updated: 2026-01-29