Vishay / BC Components MAL2182/3/4/6 Hybrid Conductive Aluminum Caps
Vishay BC Components MAL2182, MAL2183, MAL2184, and MAL2186 high conductive polymer aluminum capacitors are SMD chip devices with low impedance. These Vishay BC Components high conductive polymer aluminum capacitors provide very low ESR and high ripple current and voltages up to 100V. These long-useful-life capacitors are ideal for automotive electronics, industrial and professional applications, telecommunications, and portable device applications.Features
- Up to 2000h useful life at 105°C or 125°C
- Very low ESR and high ripple current
- Voltages up to 100V
- AEC-Q200 qualified products available
- SMD version with baseplate, lead-free reflow solderable
Applications
- Automotive electronics
- Industrial and professional applications
- Telecommunications and IT
- Portable and mobile equipment
Published: 2018-01-25
| Updated: 2023-03-06