Vishay / BC Components NTCAIMM66H NTC Thermistor
Vishay / BC Components NTCAIMM66H NTC Thermistor is a miniature insulated chip thermistor mounted in an SS316 housing. This NTC thermistor features a fast time response to temperature change in automotive fluid immersion applications. The NTCAIMM66H thermistor is a FLR2X type, PEX insulated AWG#22 lead wire connection. This NTC thermistor has a reduced thermal gradient, due to the use of small tip dimensions and thin insulated wire. The NTCAIMM66H thermistor is RoHS-compliant, Pb-free, and AEC-Q200 qualified. This thermistor is ideal for inverters, Onboard Chargers (OBC), Battery Management Systems (BMS), DC/DC converters, EV charging plugs, solar heating systems, and Energy Storage Systems (ESS).Features
- Fast time response to temperature change in automotive fluid immersion applications
- Reduced thermal gradient, due to the use of small tip dimensions and thin insulated wire
- Sensor for permanent contact with water or other liquids
- AEC-Q200 qualified
- RoHS-complaint and Pb-free
- 60VAC rated voltage
- 3000VAC tested voltage
- -55°C to 125°C operating storage temperature range
- Mounting:
- Sensor can be mounted by means of a sealing O-ring and screw or holder
- The end wire can be soldered or crimped to a connector
- Optional connector for wire-to-wire or wire-to-board connections
- Epoxy lead-wire side cannot be in permanent contact with liquids or water
Applications
- Temperature measurement
- Sensing and control in liquid-cooled systems
- Inverters
- Onboard Chargers (OBC)
- Battery Management Systems (BMS)
- DC/DC converters
- EV charging plugs
- EV charging inlets
- Solar heating systems
- Heat pumps
- Energy Storage Systems (ESS)
Specifications
- 10KΩ resistance value at 25°C
- ±2% tolerance on R25 value
- 3984K B25/85 value
- ±0.5% tolerance on B25/85 value
- 100mW maximum power dissipation at 25°C Pmax. 25
- >100MΩ insulation resistance at 500VDC
- <0.02K/K thermal gradient
Mounting
Dimension Drawing
Published: 2025-04-09
| Updated: 2025-04-18