Vishay / Draloric RCG e3 "Green" Thick Film Resistors
Vishay Draloric RCG e3 Thick Film Chip Resistors are fully "green" resistors that are fully RoHS compliant without exemptions. These rectangular resistors have the stability of 1% for 1000H at 70ºC and are constructed with a metal glaze on high-quality ceramic. Vishay Draloric RCG e3 resistors are available in case sizes 0402, 0603, 0805, and 1206 with an operating temperature range from -55°C to +155°C.Features
- Green resistor - does not use RoHS exemptions
- 1% stability for 1000h at 70°C
- 2mm pitch packaging option for 0603 size
- Metal glaze on high-quality ceramic
- Case sizes available (0402, 0603, 0805, and 1206)
- -55°C to +155°C operating temperature range
Applications
- Consumer
- Computer
- Automotive
- Industrial
- Telecom equipment
View Results ( 150 ) Page
| Part Number | Datasheet | Description | Voltage Rating | Case Code - in |
|---|---|---|---|---|
| RCG04021R00JNED | ![]() |
Thick Film Resistors - SMD .063watt 1ohms 5% 0402 200ppm | 50 V | 0402 |
| RCG040222K0JNED | ![]() |
Thick Film Resistors - SMD .063watt 22kohms 5% 0402 200ppm | 50 V | 0402 |
| RCG120633K0JNEA | ![]() |
Thick Film Resistors - SMD .25watt 33kohms 5% 1206 200ppm | 200 V | 1206 |
| RCG0402220KJNED | ![]() |
Thick Film Resistors - SMD .063watt 220kohms 5% 0402 200ppm | 50 V | 0402 |
| RCG120675K0JNEA | ![]() |
Thick Film Resistors - SMD .25watt 75kohms 5% 1206 200ppm | 200 V | 1206 |
| RCG040233K0JNED | ![]() |
Thick Film Resistors - SMD .063watt 33kohms 5% 0402 200ppm | 50 V | 0402 |
| RCG04022K00FKED | ![]() |
Thick Film Resistors - SMD .063watt 2kohms 1% 0402 100ppm | 50 V | 0402 |
| RCG040275K0JNED | ![]() |
Thick Film Resistors - SMD .063watt 75kohms 5% 0402 200ppm | 50 V | 0402 |
| RCG1206499RFKEA | ![]() |
Thick Film Resistors - SMD .25watt 499ohms 1% 1206 100ppm | 200 V | 1206 |
| RCG04024R70JNED | ![]() |
Thick Film Resistors - SMD .063watt 4.7ohms 5% 0402 200ppm | 50 V | 0402 |
Published: 2013-10-21
| Updated: 2022-03-11