Vishay General Semiconductor 1N400xGP General Purpose Plastic Rectifiers
Vishay General Semiconductor 1N400xGP General-Purpose Plastic Rectifiers incorporate a glass passivated chip junction and Superectifier® structure for high efficiency and reliability. The 1N400xGP Rectifiers feature a low forward voltage drop and high forward surge capability. These devices also offer low leakage current, with a typical IR of less than 0.1μA.The Vishay General Semiconductor 1N400xGP General Purpose Rectifiers are offered in a Halogen-free, RoHS compliant DO-41 (DO-204AL) package with a -65°C to +175°C operating temperature range.
Features
- Superectifier structure for high-reliability applications
- Cavity-free glass-passivated junction
- Low leakage current, typical IR less than 0.1μA
- Low forward voltage drop
- High forward surge capability
- Solder dip 275°C maximum 10s, per JESD 22-B106
Applications
- General-purpose rectification of power supplies
- Power inverters
- Power converters
- Freewheeling diodes
Specifications
- Maximum reverse voltage (VRRM)
- 1N4001GP: 50V
- 1N4002GP: 100V
- 1N4003GP: 200V
- 1N4004GP: 400V
- 1N4005GP: 600V
- 1N4006GP: 800V
- 1N4007GP: 1000V
- 10A average forward current (IF(AV))
- 30A peak forward surge current (IFSM)
- 5.0μA reverse current (IR)
- 1.1V maximum instantaneous forward voltage (VF)
- -65°C to +175°C operating junction temperature range (TJ)
- DO-41 (DO-204AL) package
- Halogen-free and RoHS compliant
Package Outline
Published: 2022-03-02
| Updated: 2022-03-16