Vishay / Dale CRCW-P Thick Film Chip Resistors

Vishay CRCW-P Resistors are thick film, rectangular, semi-precision chip resistors. These resistors feature low-temperature coefficients (50 ppm/K) and tight tolerances (± 0.25 %). The CRCW-P resistors operate at >109 insulation resistance, -55°C to 155°C temperature range, and they metal glaze on high-quality ceramic.

Features

  • D/CRCW-P e3:
    • Pure tin plating provides compatibility with lead (Pb)-free and lead-containing soldering processing
    • AEC-Q200 qualified
  • D/CRCW-P:
    • Lead (Pb)-bearing termination plating on Ni barrier layer
  • Low-temperature coefficient (50ppm/K)
  • Tight tolerances (±0.25%)
  • Metal glaze on high-quality ceramic

Specifications

  • D/CRCW-P e3
    • <0.1 x 10-9 of failure rate
  • D/CRCW-P
    • 0.3 x 10-9 of failure rate
  • -55°C to 155°C temperature range
  • >109 of insulation resistance

Functional Performance

Performance Graph - Vishay / Dale CRCW-P Thick Film Chip Resistors
View Results ( 2456 ) Page
Part Number Mfr Name Description Datasheet Series Resistance Power Rating Temperature Coefficient Voltage Rating Height Length Width Standard Pack Qty
CRCW06033K74DHEAP Vishay Thick Film Resistors - SMD D11/CRCW0603-P 50 3K74 0.5% ET1 E3 CRCW06033K74DHEAP Datasheet DCRCW-P e3 3.74 kOhms 250 mW (1/4 W) 50 PPM / C 200 V 0.45 mm (0.018 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) 5000
CRCW08056K80FHEAP Vishay Thick Film Resistors - SMD D12/CRCW0805-P 50 6K8 1% ET1 e3 CRCW08056K80FHEAP Datasheet DCRCW-P e3 6.8 kOhms 125 mW (1/8 W) 50 PPM / C 150 V 0.5 mm (0.02 in) 2 mm (0.079 in) 1.25 mm (0.049 in) 5000
CRCW06032K70DHEAP Vishay Thick Film Resistors - SMD D11/CRCW0603-P 50 2K7 0.5% ET1 e3 CRCW06032K70DHEAP Datasheet DCRCW-P e3 2.7 kOhms 250 mW (1/4 W) 50 PPM / C 200 V 0.45 mm (0.018 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) 5000
CRCW060310K0DHEAP Vishay Thick Film Resistors - SMD 0.1W 10kOhm 0.5% CRCW060310K0DHEAP Datasheet DCRCW-P e3 10 kOhms 100 mW (1/10 W) 50 PPM / C 75 V 0.45 mm (0.018 in) 1.55 mm (0.061 in) 0.85 mm (0.033 in) 5000
CRCW0402309KDHEDP Vishay Thick Film Resistors - SMD D10/CRCW0402-P 50 309K 0.5% ET7 E3 CRCW0402309KDHEDP Datasheet DCRCW-P e3 309 kOhms 63 mW (1/16 W) 50 PPM / C 50 V 0.35 mm (0.014 in) 1 mm (0.039 in) 0.5 mm (0.02 in) 10000
CRCW04025K10FHEDP Vishay Thick Film Resistors - SMD D10/CRCW0402-P 50 5K1 1% ET7 E3 CRCW04025K10FHEDP Datasheet DCRCW-P e3 5.1 kOhms 63 mW (1/16 W) 50 PPM / C 50 V 0.35 mm (0.014 in) 1 mm (0.039 in) 0.5 mm (0.02 in) 10000
CRCW060333K0FHEAP Vishay Thick Film Resistors - SMD D11/CRCW0603-P 50 33K 1% ET1 e3 CRCW060333K0FHEAP Datasheet DCRCW-P e3 33 kOhms 100 mW (1/10 W) 50 PPM / C 75 V 0.45 mm (0.018 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) 5000
CRCW08052K70FHEAP Vishay Thick Film Resistors - SMD D12/CRCW0805-P 50 2K7 1% ET1 e3 CRCW08052K70FHEAP Datasheet DCRCW-P e3 2.7 kOhms 125 mW (1/8 W) 50 PPM / C 150 V 0.45 mm (0.018 in) 2 mm (0.079 in) 1.25 mm (0.049 in) 5000
CRCW0805475RFHEAP Vishay Thick Film Resistors - SMD D12/CRCW0805-P 50 475R 1% ET1 E3 CRCW0805475RFHEAP Datasheet DCRCW-P e3 475 Ohms 125 mW (1/8 W) 50 PPM / C 150 V 0.45 mm (0.018 in) 2 mm (0.079 in) 1.25 mm (0.049 in) 5000
CRCW08058K20FHEAP Vishay Thick Film Resistors - SMD D12/CRCW0805-P 50 8K2 1% ET1 e3 CRCW08058K20FHEAP Datasheet DCRCW-P e3 8.2 kOhms 125 mW (1/8 W) 50 PPM / C 150 V 0.45 mm (0.018 in) 2 mm (0.079 in) 1.25 mm (0.049 in) 5000
Published: 2022-02-09 | Updated: 2023-11-07