VISATON Waterproof Speakers

VISATON Waterproof Speakers offer a balanced frequency response with high efficiency. The speakers are corrosion-resistant and waterproof due to encased magnet and silicon-coated leads. Applications include outdoor sound systems, swimming pools, and speakers for boats, ships and open vehicles.

Features

  • Waterproof speakers
  • Balanced frequency response
  • High efficiency
  • Corrosion-resistant
View Results ( 3 ) Page
Part Number Datasheet Frequency Sound Pressure Level Impedance Depth Series
2088 2088 Datasheet 290 Hz 89 dBA 8 Ohms 29 mm SL 87 WPM
2096 2096 Datasheet 550 Hz 94 dBA 8 Ohms 37 mm SL 87 XA
2087 2087 Datasheet 290 Hz 89 dBA 4 Ohms 29 mm SL 87 WPM
Published: 2017-05-22 | Updated: 2022-03-10