VISATON Electro Dynamical Exciters

VISATON Electro Dynamical Exciters are used for for stimulating bending waves on plates. The units can be attached to the surface of the plate with glue or screws. The stucture-borne drivers can be used when normal speakers can not be installed for optical reasons or for protection against environment conditions or vandalism.

Features

  • No interference with design issues
  • Protection against environmental influences (weather, water, cleaning agents)
  • Protection against vandalism
  • Easy installation
  • High quality sound output and a wide sound dispersion angle
View Results ( 6 ) Page
Part Number Datasheet Impedance Power Rating Dimensions
4501 4501 Datasheet 8 Ohms 10 W 46 mm L x 46 mm W x 17 mm H
4532 4532 Datasheet 8 Ohms 10 W 30 mm L x 30 mm W x 19 mm H
4506 4506 Datasheet 8 Ohms 25 W 58 mm L x 58 mm W x 21 mm H
4541 4541 Datasheet 8 Ohms 50 W 80 mm L x 80 mm W x 19 mm H
4503 4503 Datasheet 4 Ohms 10 W 46 mm L x 46 mm W x 17 mm H
4536 4536 Datasheet 4 Ohms 25 W
Published: 2017-05-22 | Updated: 2022-03-10