VIA Technologies AMOS-9000 Embedded Box Computer

VIA Technologies AMOS-9000 Embedded Box Computer is a compact and fanless HexaCore Arm® system for demanding Edge AI, factory safety, and automation applications. This computer features the NVIDIA Jetson Orin Nano processor. This solution combines powerful AI capabilities with extensive connectivity options, all housed within a rugged chassis. The AMOS-9000 box computer offers exceptional durability and adaptability. This device's comprehensive I/O configuration includes dual Gigabit Ethernet, multiple USB ports, and RS232/422/485 connectivity. The AMOS-9000 Embedded Box Computer seamlessly supports applications like machine vision, robotics, and monitoring, where reliable, high-speed data handling is critical.

The AMOS-9000 box computer operates at a DC 12V to 24V power supply range and -20°C to 60°C temperature range. This device is available in 150mm (W) x 66.7mm (H) x 105.2mm (D) dimensions.

Features

  • High-performance NVIDIA Jetson Orin Nano Hexa-Core Arm® processor
  • AI performance supports up to 40 TOPS
  • Dual Gigabit Ethernet ports, dual COM (RS-232/422/485) ports, and multiple digital input-output options
  • Optional wireless connectivity (Wi-Fi®/4G LTE/5G)
  • DC 12V to 24V power supply range
  • -20°C to 60°C operating temperature range
  • Wide range of voltage and operating temperatures to support many industrial applications
  • Supports Linux JetPack SDK 6.1 for a complete and flexible Edge AI application development environment
  • 150mm (W) x 66.7mm (H) x 105.2mm (D) dimensions

Applications

  • Machine vision
  • Robotics
  • Environmental monitoring

Dimensions

Mechanical Drawing - VIA Technologies AMOS-9000 Embedded Box Computer
Published: 2025-06-09 | Updated: 2025-07-30