VCC Thru-Hole LEDs
VCC Thru-Hole LEDs provide high-visibility, mechanically robust indication solutions ideal for traditional PCB designs and panel-mounted applications. Known for their durability and optical clarity, the VCC Thru-Hole LEDs are widely used in applications where reliability and ease of assembly are essential.
Features
- Secure thru-hole mounting for mechanical stability
- Wide selection of lens diameters, shapes, and colors
- High-brightness options for enhanced visibility
- Simple manual or wave-solder assembly
- Long life and proven optical performance
Applications
- Panel indicators and annunciators
- Instrumentation and test equipment
- Industrial machinery and control panels
- Transportation, signaling, and safety systems
- General-purpose electronic assemblies
Specifications
- Package sizes
- T-1 (3mm)
- T-1¾ (5mm)
- T-10 (10mm)
- Available colors
- Red
- Green
- Blue
- Yellow
- Amber
- White
- UV
- Bi-color (red/green)
- Forward voltage range
- Red, yellow, and amber: 1.8V to 2.2V
- Green: 2.0V to 2.4V
- Blue: 3.0V to 3.8V
- White: 3.0V to 3.8V
- Built-in resistor versions with 5V or 12V input ratings
- Forward current
- Low-current versions at 2mA
- Standard indicators at 10mA to 20mA
- High-brightness versions at 25mA to 30mA
- Luminous intensity
- Low-current indicators from 2mcd to 20mcd
- Standard indicators from 20mcd to 500mcd
- High-brightness indicators from 1000mcd to more than 7000mcd
- Viewing angle
- Narrow beam of 15° to 20°
- Standard beam of 30° to 60°
- Wide-angle beam of 70° to 100°
- Operating temperature range
- -40°C to +80°C
- Select series up to +100°C
- Power dissipation
- Range of 60mW to 150mW
- Low-current versions from 14mW to 24mW
- Lens options
- Clear
- Water-clear
- Diffused
- Tinted
- Dome
- Cylindrical
- Rectangular
- Common wavelengths
- Red: 625nm to 640nm
- Yellow: 583nm to 592nm
- Green: 522nm to 572nm
- Blue: 466nm to 475nm
- UV: 385nm to 405nm
Published: 2026-04-17
| Updated: 2026-07-27