VCC L65 Series 5mm LED Robust Panel Mount Indicators

VCC L65 Series 5mm LED Robust Panel Mount Indicators are designed to allow maximum light distribution with a 30° or 45° viewing angle. These LED indicators provide high contrast, fast on/off cycling, low energy consumption, and low heat output that deliver a life expectancy of 100,000 hours. The robust L65 Series LED indicators are available with rated voltages from 2VDC to 24VDC. These rugged LED panel mount indicators are shock and impact-vibration-resistant, improving the overall reliability of the equipment. The 5mm diffused LED indicators are water, dust, and oil-resistant. These diffused LEDs are available in three colors red, green, and yellow.

The L65 Series indicators include a hex nut and lock washer and incorporate an O-ring gasket accessory that maximizes the life expectancy of the equipment. Typical applications include industrial, transportation, food service, people movers, medical, maritime, oil, and gas industries.

Features

  • Reflector designed to allow maximum light distribution with a 30° or 45° viewing angle
  • Front panel mounting
  • Life expectancy of 100,000 hours
  • 2VDC to 24VDC rated voltage range
  • High-brightness LEDs for daylight viewing
  • Recessed LED position
  • Low power consumption
  • Include fixing nut and washer
  • Red, green, and yellow three colors available
  • RoHS compliant

Specifications

  • 0.315” (8.0mm) mounting hole size
  • 0.196” (5.0mm) maximum panel thickness
  • 5.9 lbs-in (6.8kg-cm) maximum mounting torque
  • Diffused T-1 3/4 (5mm) LED
  • Body material:
    • Zinc alloy, chrome plated
  • Phenolic (UL94 V-1) base material

Applications

  • Industrial
  • Transportation
  • Food service
  • People movers
  • Medical
  • Maritime
  • Oil and gas industries
  • Manufacturing
  • Automation and Control

Dimension Diagram

Mechanical Drawing - VCC L65 Series 5mm LED Robust Panel Mount Indicators
View Results ( 9 ) Page
Part Number Datasheet Viewing Angle If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Illumination Colour
L65DY24L L65DY24L Datasheet 30 deg 20 mA 24 V 590 nm 20 mcd Yellow
L65DG12L L65DG12L Datasheet 30 deg 10 mA 12 V 575 nm 20 mcd Green
L65DG24L L65DG24L Datasheet 30 deg 10 mA 24 V 575 nm 8 mcd Green
L65DG2L L65DG2L Datasheet 45 deg 20 mA 2 V 522 nm 1500 mcd Green
L65DR12L L65DR12L Datasheet 30 deg 10 mA 12 V 627 nm 30 mcd Red
L65DR24L L65DR24L Datasheet 30 deg 20 mA 24 V 705 nm 10 mcd Red
L65DR2L L65DR2L Datasheet 45 deg 20 mA 2 V 625 nm 400 mcd Red
L65DY2L L65DY2L Datasheet 30 deg 20 mA 2 V 595 nm 1500 mcd Yellow
L65DY12L L65DY12L Datasheet 30 deg 10 mA 12 V 592 nm 15 mcd Yellow
Published: 2023-10-23 | Updated: 2026-07-28