VCC L60 Series 5.9mm LED Panel Mount Indicators
VCC L60 Series 5.9mm Watertight LED Panel Mount Indicators offer a robust body with drip-proof protection in a small package. The VCC L60 series features tinted diffused LEDs with a reflective chrome-plated body. The L60 Series has a 45º viewing angle, 6" wire leads (24AWG), and a max panel thickness of 0.070". L60 is available in three (5V, 12V, 28V) voltage configurations.Features
- Watertight
- Tinted diffused LEDs
- Reflective chrome-plated body
- 45º viewing angle
- Mounting hardware provided
- 6" (152.4mm) wire leads, 24 AWG
- Mounting hole 0.232" ±0.003" (5.9mm ±0.1mm)
- Maximum panel thickness 0.070" (1.7mm)
- RoHS compliant
Applications
- Automotive
- Aerospace
- Industrial
- Instrumentation
- Medical
- Military
- Mining
- Outdoor
- Safety
- Transportation
- Vending and gaming machines
Published: 2015-02-18
| Updated: 2022-03-11