VCC CNX714FV Series 14mm Panel Mount Indicators
VCC CNX714FV Series 14mm Ruggedized LED FlexVolt™ Panel Mount Indicators are all-in-one indicators with a moisture seal for outdoor applications. The CNX714FV Series utilizes FlexVolt Technology, enabling it to be used with voltages from 5V to 28V. The CNX714FV Series has fast pitch threads that require only one turn for easy assembly. Designed for harsh environments, the CNX714FV is resistant to shock and vibration, and is IP67 / NEMA 6P rated for outdoor applications. The CNX714FV Series provides direct sunlight visibility and a wide viewing angle for maximum light detection.Features
- Designed for extreme harsh and outdoor environments
- New FlexVolt technology allows this indicator to be used with any voltage from 5V to 28V
- Fast pitch threads ease assembly, requiring only 1 turn
- Direct sunlight visibility
- Wide viewing angle
- Resistant to shock and vibration
- Custom LEDs and lens colors available
- Moisture sealed, IP67/NEMA 6P rated
Applications
- Control Cabinets
- Instrument Panels
- Disinfection and Sterilization Environments
- Transportation Dashboards
- Switch Stations
- Safety Applications
- Outdoor Signage
- Aircraft and Military
- Industrial Machinery
- Vending and Gaming Machines
Dimensions
View Results ( 5 ) Page
| Part Number | Illumination Colour | Luminous Intensity |
|---|---|---|
| CNX714C400FVW | Yellow | 80 mcd |
| CNX714C200FVW | Red | 1300 mcd |
| CNX714C900FVW | White | 1300 mcd |
| CNX714C500FVW | Green | 700 mcd |
| CNX714C600FVW | 710 mcd |
Published: 2014-12-17
| Updated: 2022-03-11