Vacuumschmelze (VAC) Isolation Transformers for Narrowband PLC Systems

Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.

Features

  • Excellent transmission characteristics
  • High saturation current, Low THD
  • Matching with all leading ICs
  • Compliant with all PLC standards
  • Compact designs (SMD, PTH upright, PTH flat)
  • Insulation according to EN 60950 / UL 1950

Applications

  • Smart meters
  • Automated meter reading
Published: 2016-07-08 | Updated: 2022-03-11