u-blox BMD-380 Evaluation Board
u-blox BMD-380 Evaluation Board is designed to evaluate the BMD-380 BLUETOOTH® module. This BMD-380 module is a small form factor, advanced, highly flexible, and ultra-low power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee®) connectivity for portable and extremely low-power embedded systems. The BMD-380 board provides a complete I/O pinout to headers, 32.768kHz crystal, power and virtual COM port over USB, and 64Mb quad SPI flash. This evaluation board also provides the option to be powered from a CR2032 coin cell or LiPo battery through a JST-PH connector.The BMD-380 evaluation board is designed with Arduino Mega-style headers that provide easy prototyping of additional functions. This board includes the BMD-345 evaluation board, micro-USB cable, and NFC antenna. The BMD-380 evaluation board supports programming off-board u-blox modules based on Nordic Semiconductor nRF5 SoCs. It is available in 10mm x 56mm dimensions.
Kit Contents
- BMD-345 evaluation board
- Micro-USB cable
- NFC antenna
Features
- Used for evaluation of BMD-340, BMD-341, or BMD-380 modules
- On-board programming and debugging (SEGGER J-Link-OB)
- Able to program external modules
- Virtual COM port over USB
- Full GPIO of the BMD-34 / nRF52840
- Buttons and LEDs for user interaction
- NFC antenna connector
- 32.768kHz crystal
- CR2032 battery holder
- USB peripheral connector
- Power input and mode selections
Additional Resource
Published: 2020-09-08
| Updated: 2024-12-23