TXC AH SMD kHz Crystals
TXC Corporation AH SMD kHz Crystals measure 3.2mm x 1.5mm x 0.75mm in a two-pad surface-mount package. The AH Series offers highly reliable environmental performance and is RoHS compliant and lead-free. The TXC Corporation AH crystals are AEC-Q200 certified for automotive RTC applications.Features
- Two-pad surface-mount package
- High reliable environmental performance
- RoHS compliant
- Lead-free
- AEC-Q200 certified for automotive RTC applications
Specifications
- 32.768kHz nominal frequency
- ±20ppm frequency tolerance (at 25°C)
- -40°C to +85°C operating temperature range
- 1.5pF typical shunt capacitance (C0)
- 6.7fF typical motional capacitance (C1)
- 500MΩ min. insulation resistance (IR)
- 0.5µW max. drive level (DL)
- 7.0pF, 9pF, or 12.5pF load capacitance
Dimensions
Published: 2017-09-11
| Updated: 2022-06-24