Twin Industries Flexible Prototyping Boards

Twin Industries Flexible Prototyping Boards incorporate the latest flexible printed circuit board materials. These prototyping boards come with 32-plated holes per side that are connected by dedicated traces to 32 holes on the opposing side. The flexible prototyping boards employ SMT pads for capacitors, resistors, or other components. These prototyping boards feature polyimide material with FR4 stiffeners. The flexible prototyping boards are available in both circle (5001F) and square (5002F) shapes. Twin Industries Flexible Prototyping Boards are ideal for flex PCB development, wearable product development, and flexible printed circuit board assembly process testing.

Features

  • Latest flexible printed circuit board materials
  • Manufactured with Polyimide material with FR4 stiffeners
  • Custom designs, materials, lengths, and quantities available
  • 32 plated holes per side connected by dedicated traces
  • SMT pads for capacitors, resistors, or other components
  • Flex circuit process testing
  • Adapt rigid boards to flex/rigid printed circuit boards

Applications

  • Flex circuit process testing
  • Adapt rigid boards to flex/rigid printed circuit boards
  • Wearable product development
Published: 2019-12-15 | Updated: 2024-03-12