Power Partners PAAM AC/DC Medical Power Modules
Power Partners PAAM AC/DC Medical Power Modules are encapsulated, single output, through-hole AC/DC modules specially designed for use in medical applications. Power Partners PAAM Power Modules are a power-dense platform that offers 15W to 150W of continuous throughput across a wide range of operating temperatures. PAAM modules provide this performance while maintaining low emissions and high efficiency.
Features
- PAAM15, PAAM20, and PAAM30
- PCB mountable switching power modules
- Fully encapsulated plastic case
- Universal input range (90VAC to 264VAC)
- Regulated output, low ripple, and noise
- <0.1W no-load input power (PAAAM15 and PAAM20)
- <0.15W no-load input power (PAAM30)
- Isolation Class II
- Small size
- CE, CB, UL, and cUL approvals
- 3-year product warranty
- PAAM100 and PAAM150
- PCB mountable switching power modules
- 4000VAC input to output, 2MOPP insulation
- Cooling by free air convection
- High efficiency up to 93.5%
- Active PFC Power Factor >0.9
- <0.5W no-load input power
- EMI for Class I (with PE) and Class II (without PE) configurations
- Suitable for BF applications with appropriate system consideration
- Remote ON/OFF function
- 3-year product warranty
Specifications
- 15W to 150W maximum output power
- 0.833A to 12.5A maximum output current
- 5V to 48V output voltage
- 470µF to 10,000µF maximum capacitive load
Published: 2021-02-15
| Updated: 2025-12-15