Optek / TT Electronics OVSRRGBCC3 LEDs

Optek / TT electronics OVSRRGBCC3 and OVSRRGBCC3TM LEDs feature full-color RGB in a miniature surface-mount package with a 150° viewing angle. These compact 1204 devices provide the option to mount the device as a top-view (OVSRRGBCC3TM) or right-angle, side-view (OVSRRGBCC3) LED. They are compatible with automatic placement equipment as well as with infrared and vapor phase reflow solder processes. Optek / TT electronics OVSRRGBCC3 and OVSRRGBCC3TM LEDs can be used on smaller boards with a higher packing density and are ideal for handheld applications.

Features

  • Full-color RGB
  • Top-view or side-view mounting options
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • 150° viewing angle
  • 5V reverse voltage
  • -40°C to +85°C operating temperature range
  • Moisture Sensitivity Level 3 (IPC/JEDEC J-STD-020C)

Applications

  • Automotive backlighting for dashboard and switches
  • Telecommunication backlighting for displays

Package Outline

Mechanical Drawing - Optek / TT Electronics OVSRRGBCC3 LEDs
Published: 2014-03-10 | Updated: 2022-03-11