Trumeter 711 Series Electromechanical Hour Meters
Trumeter 711 Series Electromechanical Hour Meters are compact, lightweight, and versatile and feature a clear, large-figure display designed to complement existing meters in control panels. These low-power timers are available in industry-standard housings of rectangular, round, and square with a panel-, bevel-, or flush-mount design. Trumeter 711 Series Electromechanical Hour Meters feature a synchronous motor and a six- or seven-figure display. This timer series provides a crisp, clean finish for panel applications, including office, test, and medical equipment.
Features
- 6 or 7 figures
- Various voltage inputs
- Large display figures
- Compact and lightweight
- Synchronous motor
- Low power
- Versatile mounting options
- Industry-standard housings
- CE and RoHS compliant
- UL, cUL, and UKCA recognized, depending on model
- Options
- Special voltages
- Terminations
- Panel cutout
- DIN rail
- Reset or non-reset
Applications
- Office equipment
- Test equipment
- Medical
Published: 2024-04-04
| Updated: 2026-02-19