Tripp Lite DisplayPort over Cat6 Extender Kit
Tripp Lite B127A-1A1-BDBDA DisplayPort over Cat6 Extender Kits include a transmitter and receiver that extends a 4K signal via Cat6 cable to a DisplayPort monitor up to 70m away. This Tripp Lite transmitter and receiver system is recommended for video presentations and digital signage applications where the source and display are farther apart than conventional AV cables allow. B127A-1A1-BDBDA extender kits support Ultra-HD (UHD) resolutions up to 4K at 60Hz (4:4:4) with multi-channel audio.Features
- Supports UHD resolutions up to 4K at 60Hz (4:4:4) with multi-channel audio
- Power over Cable (PoC) technology provides power to the receiver via a Cat6 cable
- Extends the touchscreen ability of interactive flat-panel monitors
- Transmitter's local HDMI port shows the user the 4K image being displayed at the other end
- Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
Applications
- Audio-visual presentations
- Digital signage
Specifications
- Cat5/5e, Cat6, HDMI, and PoC technology
- 100V to 240V input voltage
- 50Hz/60Hz input frequency
- 0.6A input current
- 24V output voltage
- 1A output current
- DisplayPort (female) and HDMI (female) video ports
Kit Contents
- Transmitter
- Receiver
- External power supply with 1.4m cord
- North America, Europe, UK, and Australia international plug adapters
- Mounting hardware
- Owner’s manual
Published: 2025-03-05
| Updated: 2025-03-11