Trenz Electronic TE0820-05-4DE81MA MPSoC Module

Trenz Electronic TE0820-05-4DE81MA MPSoC Module features AMD Zynq™ UltraScale+™ ZU4EV-1E FPGA, 2GB DDR4 SDRAM, and powerful Switch-Mode Power Supplies (SMPSs). This module offers a large number of configurable I/Os via rugged high-speed stacking connections. The TE0820-05-4DE81MA MPSoC module has a form factor of 4cm x 5cm and is fully mechanically and electrically compatible with each other. This module comes with an onboard Lattice MachXO2 Complex Programmable Logic Device (CPLD), a programmable quad PLL clock generator, a hi-speed USB2 ULPI transceiver, and four LEDs. The TE0820-05-4DE81MA MPSoC module features multiple interfaces including gigabit Ethernet transceiver PHY, graphic processor Mali-400 MP2, four serial PS GTR transceivers, and four HSSIOs.

Features

  • FPGA:
    • AMD Zynq™ UltraScale+™ XCZU4EV-1SFVC784E device
    • -1 speedgrade
    • Extended temperature range
    • SFVC784 package
    • Graphic Processing Unit (GPU) + Video codec unit (VCU)
  • RAM / storage:
    • 2GB DDR4 SDRAM
    • 128MB QSPI boot flash in dual parallel mode
    • 8 GB e.MMC memory
    • MAC address serial EEPROM with EUI-48 node identity
  • On board:
    • Lattice MachXO2 CPLD
    • Programmable quad PLL clock generator PLL for PS GTR clocks
    • Hi-speed USB2 ULPI Transceiver
    • 4 x LEDs
  • Interface:
    • Plug-on module with 2 x 100-pin and 1 x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm)
    • Gigabit Ethernet transceiver PHY
    • Hi-speed USB2 ULPI transceiver with full OTG support
    • Graphic processor Mali-400 MP2
    • 132 x HP PL I/Os (3 banks)
    • 14 x PS MIOs (6 of the MIOs intended for SD card interface in default configuration)
    • 4 x serial PS GTR transceivers
    • Four high-speed serial I/O (HSSIO) interfaces supporting the following protocols:
      • PCI Express interface
      • SATA 3.1 interface
      • DisplayPort interface with video resolution up to 4k x 2k
      • USB 3.0 specification-compliant interface implementing a 5Gbit/s line rate
      • 1GB/s serial GMII interface
Published: 2025-02-19 | Updated: 2025-04-01