Trenz Electronic TE0745-03-71I31-A SoM Module
Trenz Electronic TE0745-03-71I31-A SoM Module features AMD Zynq™ 7030, 1GB DDR3L, 64MB QSPI flash memory for configuration and operation, and powerful switch-mode power supplies. This module offers a large number of configurable I/O's via rugged high-speed stacking strips. The TE0745-03-71I31-A SoM module comes in a tiny foot of 5.2cm x 7.6cm dimension. This module features interfaces USB2.0 OTG PHY, a Plug-on module with 3 x 160-pin high-speed Samtec ST5 connectors, and 250 FPGA I/O's and 17 MIOs. This module is integrated with evenly spreaded supply pins for good signal integrity.Features
- AMD Zynq™ 7030 SoC XC7Z030-1FBG676I
- Rugged for high shock and vibration
- 5.2cm x 7.6cm dimensions
- Dual ARM® Cortex-A9 MPCore
- 1GB (32-bit) DDR3L SDRAM
- 64MB QSPI flash memory
- 1Gb Ethernet PHY
- USB2.0 OTG PHY
- Plug-on module with 3 x 160-pin high-speed Samtec ST5 connectors
- 250 FPGA I/O's and 17 MIO available on board-to-board connectors
- 8 x GTX (7030: 4 x GT)
- 2 GT reference clock inputs (7030: 1 REFCLK)
- 2 x PLL outputs
- Reference clock input for PLL (optional)
- I2C
- MAC Address EEPROM
- RTC
- Evenly-spread supply pins for good signal integrity
Published: 2025-07-31
| Updated: 2025-09-03