TRACO Power TMR 9 Watt Isolated DC/DC Converters
TRACO Power TMR 9 Watt Isolated DC/DC Converters provide regulated output with wide 2:1 input voltage ranges. The TMR 9 series comes in an ultra-compact SIP-8 metal package with a small footprint using only 2.0 cm2 (0.3 square in.) of board space. The efficiency of the TMR 9 series allows for -40° to +60°C operation temperatures without derating. Additional features include remote On/Off control and continuous short circuit protection. The small dimensions of the TRACO TMR 9 series make it ideal for many space-critical applications in communication equipment, instrumentation, and industrial electronics.Features
- Highest power density in SIP package
- Wide 2:1 (TMR 9) and 4:1 (TMR 9WI) input voltage ranges
- Ultra-compact SIP-8 package
- Smallest footprint 9W converter
- Full SMD design
- Temperature range -40° to +85°C
- Indefinite short-circuit protection
- High efficiency up to 89%
- I/O isolation 1500 VDC
- Remote On/Off control
- Fully RoHS compliant
- 3-year product warranty
Published: 2015-07-30
| Updated: 2022-03-11