TRACO Power THN 15N DC/DC Converters

TRACO Power THN 15N DC/DC Converters are 15W converters housed in a compact 1" x 1" x 0.4" metal package. These new and improved DC/DC converters allow full integration of an EN 55032 class A filter and reduce no-load power consumption. The TRACO Power THN 15N DC/DC converters feature advanced circuitry, high efficiency of up to 91%, and operate from -40°C to +70°C temperature range at full load without derating. These DC/DC converters have a wide 2:1 input range, remote on/off and trimmable outputs, and precisely regulated and isolated output voltages. Typical applications include mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.

Features

  • IEC/EN/UL 62368-1 approved
  • 15W converter in a compact 1" x 1" x 0.4" metal package
  • Wide 2:1 input voltage
    • 9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to75VDC
  • Internal EN 55032 class A filter
  • -40°C to +70°C operating temperature range without derating
  • 1600VDC I/O-isolation voltage
  • Protection against overload, overvoltage, and short circuit
  • High efficiency up to 91%
  • Remote on/off and trim function
  • 96mW to 336mW low no-load power consumption

Applications

  • Mobile equipment
  • Instrumentation
  • Distributed power architectures in communication and electronics

Dimensions

Mechanical Drawing - TRACO Power THN 15N DC/DC Converters
Published: 2019-01-31 | Updated: 2024-03-06